JKL Components ZM-129-CW Mini LED Sign Module

JKL Components ZM-129-CW Mini LED Sign Module are IP67 waterproof rated and include built-in 3M tape mounting. This cool white color LED module features a 12VDC input voltage, 160° wide beam, 50 modules per strand, 0.36W power per module, and 6000°K color temperature. The ZM-129-CW wide beam LED module is RoHS compliant and operates at a -20°C to 50°C temperature range. This LED module is ideal for tight spaces and signage, including channel lights.

Features

  • Built-in 3M tape mounting
  • 2.44″/62mm spacing between LEDs
  • 12VDC input voltage
  • Cool white color
  • 160° wide beam
  • 50 modules per strand
  • 0.36W power per module
  • 33lm lumen flux per module
  • 6000°K color temperature
  • -20°C to 50°C operating temperature range
  • IP67 waterproof rated
  • RoHS compliant
  • 12mm x 10mm x 9mm dimensions

Applications

  • Tight spaces
  • Signage
  • Channel lights
Published: 2023-08-14 | Updated: 2023-09-13