Broadcom ASCQx30 Mono-Color Top Mount PLCC-4 Lenses

Broadcom ASCQx30 Mono-Color Top Mount PLCC-4 Lenses are made with advanced optical grade epoxy for superior performance in outdoor sign applications. The PLCC-4 packaged ASCQx30 lenses feature a 3.5mm x 3.15mm footprint, a wide -40°C to +100°C operating temperature range, and a 30° nominal viewing angle. A black outer appearance enables better display contrast without sacrificing brightness.

Features

  • Available in Red, Amber, Green, and Blue
  • 30° nominal viewing angle
  • Frosted lens with a white surface and black outer appearance
  • Moisture Sensitivity Level (MSL) 3
  • Lead-free and RoHS compliant

Applications

  • Sign and symbol displays
  • Variable message signs

Specifications

  • 1800mcd to 22400mcd luminous intensity range
  • 35mA to 70mA DC forward current range
  • 100mA peak forward current
  • 119.0mW to 192.5mW power dissipation range
  • 20mA or 50mA test current
  • -40°C to +100°C operating temperature range
  • +110°C LED junction temperature
Published: 2023-05-26 | Updated: 2023-08-24