Omron Electronics 2JCIE-BL01 Environment Sensor

Omron Electronics 2JCIE-BL01 Environment Sensor senses a variety of environmental factors for home, office, factory, or outdoor environments. The 2JCIE-BL01 sensor measures temperature, humidity, light, Ultraviolet (UV) Index, absolute pressure, noise, and acceleration. This environmental sensor allows visualizing the environmental information by transferring the sensor data to a smartphone via BLUETOOTH® Low Energy (BLE) technology. Omron 2JCIE-BL01 sensor notifies about the environmental changes and uncomfortable conditions. This environmental sensor comes in a battery operable 46 x 39 x 15mm package and offers embedded memory for data logging.

Features

  • Seven sensors
    • Temperature
    • Humidity
    • Light
    • Ultraviolet (UV) index
    • Absolute pressure
    • Noise
    • Acceleration
  • 10m communication range
  • -10°C to +60°C operating temperature range
  • 30% to 85% Relative Humidity (RH)
  • 46mm x 39mm x 15mm dimensions
  • Uses BLE technology to share information through the smartphone

Applications

  • Office
  • Factory
  • Home
  • Remote care

BLE communication with smartphones

Omron Electronics 2JCIE-BL01 Environment Sensor

2JCIE-BL01 sensor

Block Diagram - Omron Electronics 2JCIE-BL01 Environment Sensor

Videos

Published: 2017-04-24 | Updated: 2022-06-13