United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?
Home > NEWEST Products > New by Manufacturer > Nordic Semiconductor > nRF91 Series Cellular IoT Modules - Nordic
NEWEST Products

Nordic Semiconductor nRF91 Series Cellular IoT Modules

Nordic Semiconductor nRF91 Series Cellular IoT Modules are designed to address the needs of emerging low-power cellular IoT applications. These applications include long battery life, low-cost deployment and maintenance, and scalability for potentially billions of devices. The series also provides for a miniaturized form-factor that can fit almost anywhere, and ubiquitous network coverage. By integrating an application MCU, full LTE modem, RF front end, and power management in a 10x16x1 mm package, it offers the most compact solution for cellular IoT (cIoT) on the market.

Targeting asset tracking applications, the nRF9160 SiP includes a variant with built-in GPS support. It combines location data from the cellular network with GPS satellite trilateration to allow remote monitoring of the device position. The nRF9160 SiP features a globally compatible LTE modem supporting the following bands: US: B2, B4, B5, B12, B13; EU/APAC: B3, B8, B20, B28

Additionally, the nRF9160 SiP has an integrated Arm® Cortex™-M33 CPU and features Arm TrustZone and Arm CryptoCell security technology.

The device includes a broad range of digital and analog interfaces and peripherals for single device design possibilities.

All necessary modem firmware, RTOS, application software examples and hardware reference designs are provided to implement a full cellular IoT design.

Features

  • LTE-M and NB-IoT modem
    • LTE-M and NB-IoT support in bands from 700MHz to 2.2GHz
    • Worldwide operation
    • Cellular band support: US: B2, B4, B5, B12, B13. EU/APAC: B3, B8, B20, B28
    • Certification: please check www.nordicsemi.com for the latest information
    • Up to 23dBm output power
    • -105dBm RX sensitivity
    • Single pin 50Ω antenna interface
    • eDRX, PSM
    • SMS, IPv4/IPv6
    • TCP/UDP, TLS/DTLS
    • BSD secure socket, LTE L3 API’s
    • AT commands for control
  • Application Processor
    • ARM Cortex M33 @64MHz
    • TrustZone for trusted execution
    • Crypto cell co-processor
    • Secure Key management unit
    • Up to 4x SPI, TWI, UART serial interface
    • PDM, I2S audio interfaces
    • PWM and 12-bit ADC
    • EasyDMA on all peripherals
    • Programmable Peripheral Interconnect (PPI) system
    • HW Automated power and clock management
    • 32 GPIO with flexible mapping
  • Software Development kit
    • LWM2M client
    • CoAP, MQTT, HTTP
    • Secure boot
    • Secure FOTA for application and modem
    • Peripheral driver libraries
    • Application examples

Applications

  • Cellular IoT applications
  • Logistics and asset tracking
  • Metering
  • Smart City
  • Smart Infrastructure
  • Smart Industry
  • Smart Agriculture
  • Wearables
  • Medical

Videos