Nichicon JUA EVerCAP® Electric Double Layer Capacitors

Nichicon JUA EVerCAP® Electric Double Layer Capacitors offer a 2.7V rated voltage, 1.2F to 4.7F capacitance range, and ±20% capacitance tolerance. These capacitors feature a load life of 2000 hours at +70°C and a low-temperature range of -40°C to +70°C. Typical applications for Nichicon JUA EVerCAP Electric Double Layer Capacitor include power source backup devices for smart meters and auxiliary power supplies for printers and projectors.

Features

  • Lower resistance than JUM series
  • Lower temperature range
  • Long life

Applications

  • Power source backup devices for smart meters
  • Auxiliary power supplies for printers and projectors

Specifications

  • Load life of 2000 hours at +70°C
  • 2.7V rated voltage
  • 1.2F to 4.7F capacitance range
  • ±20% capacitance tolerance
  • -40°C to +70°C temperature range
  • Compliant to RoHS directive

Drawing

Nichicon JUA EVerCAP® Electric Double Layer Capacitors
Published: 2023-02-16 | Updated: 2023-02-21