MultiTech Conduit® AP 300 Access Point

MultiTech Conduit® AP 300 Access Point is designed to bridge the gap between wireless IoT devices and network and cloud infrastructure. The innovative mPower™ Edge Intelligence operating system powers the MultiTech Conduit AP 300. The access point is a seamless conduit facilitating robust connectivity for LoRaWAN® devices. The devices adapt to diverse connectivity needs by offering a versatile range of wide-area-network communication choices, from wired to wireless interfaces.

Features

  • mPower Edge Intelligence operating system
  • Secure Boot, data encryption, and dual-image partitioning
  • Python, C, C++, JavaScript, Node.js
  • LoRaWAN 1.0.4 specification compliant (software upgradeable to future releases)
  • SX1303 8-channel LoRa baseband processor
  • Listen-before-talk
  • Internal or external LoRa antenna options
  • Configurable UDP and basic station packet forwarder
  • LoRaWAN MQTT broker application

Applications

  • Smart buildings
  • Retail
  • Agriculture
  • Deployments where reliability and secure long-range data communication are essential

Dimensions

MultiTech Conduit® AP 300 Access Point
Published: 2023-08-14 | Updated: 2023-09-06