Megladon Manufacturing HLC® SCRATCHGUARD® IP Cable Assemblies
Megladon Manufacturing HLC® SCRATCHGUARD® IP Cable Assemblies meet IP68 environmental seal ratings and are ideal for industrial, Fiber-to-the-Antenna (FTTA), and harsh environment fiber applications. The IP connectors are available in LC duplex, Simplex SCAPC, and MPO configurations to support various equipment types. Flange mount adapters are also available for integrating into junction boxes in outdoor installations. The bayonet locking system interface is IEC60603-7 complaint, ensuring compatibility with similar lock systems, including ODVA type connectors. The internal connectors are industry standard and provide exceptional performance, and are fully intermatable.Features
- HLC termination process
- Reference-grade IL and ORL performance
- SCRATCHGUARD® durable mating surface
- LC Duplex, SCAPC, and MPO connectors
- Connectors can accommodate 4.8mm to 7mm cables
- Singlemode and Multimode cable options
- IEC60603-7 locking mechanism
- Inline and flange mount adapters
- Junction boxes available
- IP68 rated
Applications
- Fiber-to-the-Antenna (FTTA)
- Fiber-to-the-Home (FTTH)
- Outside plant fiber
- Harsh environments
- Industrial
Specifications
- Performance
- Wavelength options
- 1310 and 1550 wavelengths Singlemode
- 850 and 1300 wavelengths Multimode
- Initial insertion loss (IL)
- -0.15dB for standard HLC Singlemode (SM) cables
- -0.2dB for HCL angle-polished physical contact type (APC) Singlemode (SM) cables
- -0.1dB for standard HLC Multimode (MM) cables
- Initial return loss (RL)
- -58dB for standard HLC Singlemode (SM) cables
- -70dB for HCL angle-polished physical contact type (APC) Singlemode (SM) cables
- -45dB for standard HLC Multimode (MM) cables
- 0.05dB connector repeatability (IL change)
- Temperature cycling
- 0.05dB for IL change
- 3dB for RL change
- Vibration loss
- 0.05dB for IL change
- 3dB for RL change
- Cable retention loss
- 0.1dB for IL change
- 5dB for RL change
- Wavelength options
- Environmental
- -40°C to +85°C storage temperature range
- 5% to 95% relative humidity
- Optical wavelengths
- 1250nm to 1640nm for Singlemode
- 790nm to 1380nm for Multimode
- Radius of curvature
- 10mm to 20mm for standard HLC Singlemode (SM) cables
- 7mm to 12mm for HCL angle-polished physical contact type (APC) Singlemode (SM) cables
- 10mm to 20mm for standard HLC Multimode (MM) cables
- 0 to 50µm apex offset
- FN (ROC) to 50nm fiber height
- Angle
- ±0.2° for standard HLC Singlemode (SM) cables
- 7.8° to 8.2° for HCL angle-polished physical contact type (APC) Singlemode (SM) cables
- ±0.2° for standard HLC Multimode (MM) cables
Videos
Published: 2021-11-10
| Updated: 2022-03-11