KYOCERA AVX RF Signal Feedback Couplers

KYOCERA AVX RF Signal Feedback Couplers offer a frequency range from 155MHz to 6000MHz and power ratings from 1W to 10W. These directional and high-directivity couplers feature thin-film technology construction for high accuracy and optimal performance. The couplers are available in 0402, 0603, and 0805 case sizes. KYOCERA AVX RF Signal Feedback Couplers are ideal for software-defined radio, Internet of Things (IoT), and satellite communications (SATCOM) applications. 

Applications

  • 5G communications
  • LTE
  • IoT
  • SATCOM
  • Instrumentation
  • Automotive V2X and advanced driver assist systems (ADAS)
  • Software-defined radio
  • Tracking and GPS
  • High reliability
Published: 2019-03-13 | Updated: 2023-05-22