Kingston DataTraveler® Exodia™ M USB Flash Drive

Kingston DataTraveler® Exodia™ M USB Flash Drive offers a moving cap in multiple colors for laptops, desktop PCs, monitors, and other digital devices. The many stylish color options correspond to a capacity of up to 256GB. The USB 3.2 Gen 1 compliant storage solution provides a quick transfer and convenient storage of documents, music, videos, and more.

The Kingston DataTraveler Exodia M USB Flash drive is an ideal on-the-go storage solution backed by a five-year warranty with free technical support.

Features

  • Moving cap design protects the USB connector
  • Multiple color options by capacity
  • Loop easily attaches to key rings

Specifications

  • Capacities of 32GB, 64GB, 128GB, and 256GB
  • Speed
    • USB 3.2 Gen 1 compliant
  • Dimensions of 67.4mm x 21.8mm x 11.6mm
  • Weight of 10g
  • Operating temperature of 0°C to +60°C
  • Storage temperature of -20°C to +85°C
  • 5-Year warranty with free technical support
  • Compatible with Windows® 11, 10, macOS (v.10.15.x +), Linux (v. 4.4 +), and Chrome OS™
Published: 2023-03-16 | Updated: 2023-03-30