Intel Stratix® 10 GX FPGA Development Kits

Intel® Stratix® 10 GX FPGA Development Kits are a complete design environment with all the hardware and software needed to get started. Take advantage of the performance and capabilities of Stratix 10 GX FPGAs for design needs. Use this development kit to develop and test PCI Express® (PCIe®) 3.0 designs. This PCI-SIG®-compliant development board can also be used to develop and test memory subsystems consisting of DDR4, DDR3, QDR™IV, and RLDRAM III memories. Develop modular and scalable designs using the FPGA mezzanine card (FMC) connectors to interface to an FMC mezzanine card. These Intel Stratix 10 GX FPGA Development Kits include JESD204B, Serial RapidIO®, 10Gbps Ethernet (10GbE), SONET, Common Public Radio Interface (CPRI), OBSAI, and many others.

Kit Contents

  • Intel® Stratix® 10 GX FPGA Development Board with an Intel® Stratix® 10 GX FPGA
  • 1GB DDR4 SDRAM, 2GB DDR3 SDRAM, and RLDRAM3 (16 Meg x 36) daughtercards
  • FMC loopback card supporting transceiver, LVDS, and single-ended I/Os
  • One quad small-form-factor pluggable (QSFP) cage
  • One FMC low-pin count (LPC + 15 transceivers) connector
  • PCIe x16 edge connector
  • Serial digital interface (SDI) channel
  • AC adapter power cables
  • Ethernet and USB cables

Software

  • Design examples
  • Board update portal design
  • Board Test System (BTS) design
  • Documentation
  • Stratix 10 GX FPGA development kit user guide
  • Board design files
  • Quartus Prime Pro software (required)

Block Diagram

Block Diagram - Intel Stratix® 10 GX FPGA Development Kits
Published: 2019-03-12 | Updated: 2023-07-22