Innovative Sensor Technology PW Series Platinum RTD Temperature

Innovative Sensor Technology PW Series Platinum Resistive Temperature Devices (RTD) have been developed as an alternative to traditional wire-wound sensors. The PW series sensors combine the advantages of high accuracy and precision in wire-wound sensors with the advantages of thin-film sensors that offer robustness, small dimensions, and low hysteresis at a cost-effective price level. Compared to a standard thin-film sensor measuring up to +300°C in IEC 60751 F0.15 (Class A), the PW sensors measure with high accuracy up to IEC 60751 F0.15 (Class A) within a wide operating temperature range from -200°C to +600°C. As an additional feature, IST PW sensors are available in round ceramic housing.

Features

  • For extended operating temperature range in Class A
  • Capable of measuring in Class A from -200°C to +600°C
  • Short-term applicable up to +750°C
  • Increased long-term stability
  • Available in Pt100 and Pt1000
  • Low hysteresis
  • Alternative to wire-wound sensors

Applications

  • Process control
  • HVAC
  • Medical devices
  • Bioprocessing
  • Aerospace
  • Automotive
  • E-mobility and fuel cell
  • Optics, 5G and telecommunication
  • Renewable energy

Specifications

  • -200°C to +600°C operating temperature range
  • 3850ppm/K characteristics curve
  • <0.04% long-term stability at 1000h at maximum operating temperature
  • Tolerance Class A at -200°C to +600°C
  • Pt-wire connection, Ø 0.2 mm (solderable, weldable, crimpable, brazeable)
  • Alternative wire construction: inverted wires

Dimensions (mm)

Innovative Sensor Technology PW Series Platinum RTD Temperature
Published: 2022-12-08 | Updated: 2023-08-28