Innovative Sensor Technology 600°C Series Platinum Sensors with Wires
Innovative Sensor Technology 600°C Series Platinum Sensors with Wires are designed for high temperatures and provide long-term stability. These sensors are vibration and temperature-shock resistant. The compact series offers low self-heating and a fast response time. Additional features include 100Ω to 2000Ω nominal resistance at 0°C, 3850ppm/K characteristics curve, and a Pt-cladded Ni-wire connection with 0.2mm diameter. Innovative Sensor Technology 600°C Series Platinum Sensors with Wires operate in a temperature range from -200°C to +600°C.
Features
- For high temperatures
- Long-term stability
- Low self-heating
- Fast response time
- Small dimensions
- Vibration and temperature shock resistant
Specifications
- -200°C to +600°C operating temperature range
- 100Ω to 2000Ω nominal resistance at 0°C
- 3850ppm/K characteristics curve
- Pt-cladded Ni-wire connection, 0.2mm diameter
Videos
Published: 2022-12-14
| Updated: 2023-08-08