Infineon Technologies DEV_KIT_NGC1081 Development Kit

Infineon Technologies DEV_KIT_NGC1081 Development Kit combines the functions of energy harvesting, NFC, sensing unit, and motor control into a single device. The product is based on a 32-bit Arm® Cortex®-M0 processor core operating at a CPU frequency of 28MHz. Standard peripheral modules like UART, I2C, SPI, and 32kHz RTC are included. The Infineon Technologies DEV_KIT_NGC1081 development kit helps engineers get started quickly and easily developing miniaturized smart devices that can be controlled and powered by a personal mobile phone with NFC sensing and energy harvesting capabilities using the NGC1081. The device comes pre-loaded with a quick demo of battery-free sensing applications. The kit is compatible with Sensor2Go shields allowing various sensors from Infineon to be easily plugged into the board. It allows easy access to all pins and an antenna specifically designed for testing NFC applications.

Features

  • Evaluation board with temperature demo firmware pre-installed
  • 5V USB power supply
  • Integrated debugger interface
  • Temperature sensing mobile application for download
  • SDK packages for both firmware and mobile application development
  • A quick demo of battery-free sensing applications
  • Compatible with Sensor 2Go shields (various sensors from Infineon that can easily be plugged into the board)
  • Easy access to all pins and availability of an antenna specifically designed for testing NFC applications

Applications

  • Battery-free sensing nodes, sensor inlays
  • NFC data, temperature loggers
  • Vital NFC sensing (e.g., health care/medical patches)
  • Smart NFC thermostats
  • Galvanically isolated sensor frontends
  • NFC programming interface of electronic devices

Videos

Published: 2023-07-25 | Updated: 2023-08-18