Serpac S-Series Two-Piece Enclosures
Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.Features
- ABS plastic construction with UL 94HB flammability
- Two-piece design
- Surface-mountable base
- Top-to-base attachment methods
- Standard - attach through bottom, self-tapping screws
- R - attach through top, metal threaded inserts with machine screws
- Top configurations
- Standard - textured finish
- I - 0.010" recessed smooth surface
- Easy-open back compartment
- Circuit board mounting bosses
- Black, almond, gray, or clear color options
- RoHS compliant
Videos
Published: 2021-12-30
| Updated: 2022-03-11