DFRobot Argon ONE M.2 Case for Raspberry Pi 4B

DFRobot Argon ONE M.2 Case for Raspberry Pi 4B supports M.2 SSD and full-size dual HDMI. The internally reserved M.2 interface expansion slot for M.2 module, which is then connected to the Raspberry Pi by a USB adapter, helps to maximize the true potential speeds of the Raspberry Pi. DFRobot Argon ONE M.2 Case for Raspberry Pi 4B can be booted via an M.2 SATA SSD for faster boot times and larger storage capacity.

Features

  • Unique square structure and precise hole design
  • Built-in cooling fan, heat dissipation column and vent holes, and excellent cooling effect
  • Magnetic removable top and well-designed GPIO header
  • M.2 SSD can be installed without SD card to start Raspberry Pi

Kit Contents

  • 1x aluminum alloy top case (with cooling fan and GPIO expansion board)
  • 1x aluminum alloy bottom case (with M.2 expansion board)
  • 1x magnetic top cover
  • 1x interface board for headphone jack and HDMI connectors
  • 1x M.2 adapter
  • 1x accessory packet
  • 1x manual

Dimensions

DFRobot Argon ONE M.2 Case for Raspberry Pi 4B

Interface Description

DFRobot Argon ONE M.2 Case for Raspberry Pi 4B
Published: 2022-03-28 | Updated: 2023-04-10