Würth Elektronik Calypso IoT Design Kit

Würth Elektronik Calypso IoT Design Kit consists of stackable evaluation boards, complete with pre-installed firmware. This allows the effortless development and assessment of a secure end-to-end IoT solution through Microsoft's Azure IoT Central. This design kit includes a dependable hardware platform designed for swift prototyping and harnesses FeatherWings, a series of open-source development boards fully compatible with Adafruit's Feather form factor. Due to its IoT plug-and-play certification, the Calypso Kit ensures seamless Device-to-Cloud integration into the Microsoft Azure ecosystem. Würth Elektronik Calypso IoT Design Kit is suitable for rapid prototyping development for IoT applications, remote monitoring and control, and collecting, storing, visualizing, and analyzing data.

Features

  • Design kit for prototyping sensor-to-cloud IoT applications
  • Monitors temperature, absolute pressure, relative humidity, and 3-axis acceleration
  • Plug-and-play secure connectivity to Azure IoT central
  • Design kit in Adafruit Feather form factor
  • Expand with WE FeatherWings and hundreds of already existing boards with the Feather form factor

Applications

  • Rapid prototype development for IoT applications
  • Easy-to-use platform for learning, experimenting, and prototyping IoT
  • Remote monitoring and control
  • Collect sensor data, store, visualize, and analyze the data
  • Plug-and-play secure cloud connectivity
Published: 2023-09-11 | Updated: 2023-09-19