Kinetic Technologies KTB8331 Evaluation Board
Kinetic Technologies KTB8331 Evaluation Board evaluates and tests the KTB8331 precise adaptive-on-time (AOT) buck-switching regulator. The Kinetic Technologies KTB8331 is designed for mobile and non-mobile applications. The KTB8331 Evaluation board kit showcases the device's functionality and performance. This kit includes a fully assembled and tested KTB8331 EVAL board, an I2C Adaptor, a connecting cable, and a Quick Start Guide.
Features
- Class-leading accuracy for stable voltage output
- Rapid response to load changes for consistent performance
- High efficiency to minimize power consumption
- Optimized solution size for mobile and non-mobile applications
- Includes a fully assembled and tested KTB8331 EVAL board
- I2C adaptor included for easy control and monitoring
- Quick Start Guide for straightforward setup and operation
Applications
- Mobile devices
- Consumer electronics
- Industrial equipment
- Automotive electronics
- Medical devices
- Communication systems
Typical Test Setup Diagram

Additional Resources
Published: 2023-09-08
| Updated: 2023-09-15