Infineon Technologies EVAL_AUDIO_MA2304DNS_B Evaluation Board
Infineon Technologies EVAL_AUDIO_MA2304DNS_B Evaluation Board is an upgraded MERUS™ multilevel class D amplifier MA2304DNS evaluation board with a PSoC™ controller. The board features ultra-low idle power consumption, high efficiency at typical listening levels, and reduced EMI compared to traditional 2/3-level class D amplifiers. Furthermore, the MA2304DNS contains an integrated DSP for audio system tuning to streamline development in a fast time-to-market environment.
Features
- MERUS™ multilevel switching technology
- 2W x 37W output power
- 52mW ultra-low idle power consumption
- Configurable switching edge steepness
- PWM sync for reduced EMI in multichannel systems
- 79% efficiency at 1W, 8Ω
- Digital I2S/TDM inputs
- Output noise at 52uVrms A-weighted
Applications
- Audio amplifiers
- Portable audio
- Battery-powered speakers
- Conferencing systems
PCB Layout

Videos
Published: 2023-09-07
| Updated: 2023-09-13