SparkFun MicroMod STM32WB5MMG Processor
SparkFun MicroMod STM32WB5MMG Processor offers a powerful M.2-connectable processor with computing and wireless capabilities. This SparkFun processor, based on STMicroelectronics' STM32WB5MMG, features an ultra-low power microcontroller with an Arm® Cortex®-M4 processor for primary computing, including FPU and ART support, and an Arm Cortex-M0 processor for running the 2.4GHz RF stack. Additionally, the device is certified for BLUETOOTH® Low Energy 5.3, Zigbee® 3.0, and OpenThread® radio functionalities.
Features
- Pair of Arm Cortex processors
- Arm Cortex-M4 CPU with FPU (Floating Point Unit)
- Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
- Frequency up to 64MHz
- Memory protection unit
- 80 DMIPS/ 1.25 DMIPS/MHz (Dhrystone 2.1)
- DSP instructions
- Arm Cortex-M0+ CPU
- Dedicated to 2.4GHz RF transceiver and security peripherals
- Arm Cortex-M4 CPU with FPU (Floating Point Unit)
- 16MB external Flash memory
- 256KB SRAM
- 1.71V to 3.6V supply voltage range
- 2.4GHz RF transceiver
- Bluetooth 5.3
- IEEE 802.15.4-2011 PHY and MAC
- Programmable up to +6dBm (1dBm increments) output power
- RX sensitivity
- -96dBm for BLE @ 1Mbps
- -100dBm for 802.15.4
- 75m max range
- Ultra-low power consumption
- 13nA shutdown mode
- 600nA stop mode
- 600nA standby mode
- 4.5mA (Rx)/5.2mA (Tx @ 0dBm) radio
Applications
- Lighting and home automation
- Wireless audio devices
- Wellness, healthcare, personal trackers
- Gaming and toys
- Smart locks
- Beacons and accessories
- Industrial
Videos
Published: 2023-09-05
| Updated: 2023-09-25