Mikroe MIKROE-5655 DC Motor 26 Click

Mikroe MIKROE-5655 DC Motor 26 Click is a compact add-on board with a brushed DC motor driver. The Mikroe MIKROE-5655 board features the Toshiba Semiconductor TB9053FTG PWM-type, dual-channel, H-bridge, brushed DC motor driver. The TB9053FTG is rated for an operating voltage range from 4.5V to 28V, with the motor controlled directly through a PWM signal or SPI serial interface. In addition, this driver allows a dual configuration with two motors with 5A current ratings per channel or one 10A channel drive in a Parallel mode of operation. It also has complete diagnostic and protection capabilities supporting robust and reliable operation. This Click board™ is suitable for driving DC brushed motors in automotive applications like throttle valve control, engine valves, retractable door mirrors, and seat heaters.

Features

  • Full protection and diagnostics
  • I2C, PWM, SPI interface
  • ClickID
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Automotive applications (AEC-Q100 Grade 1 qualified)
  • Control of the throttle valve
  • Engine valves
  • Retractable door mirrors
  • Seat heater

Overview

Mikroe MIKROE-5655 DC Motor 26 Click
Published: 2023-09-06 | Updated: 2023-09-26