KYOCERA AVX Eval Board for Antenna Band Switching Performance

KYOCERA AVX has designed an evaluation board for antenna band switching performance. This eval board features a size of 45.5mm x 60mm and is rated for an operating temperature range from -40°C to +85°C. The board includes a battery holder to power the switch and enables the device to test antenna band switching performance. In addition, this KYOCERA AVX eval board uses standard products to enable faster time-to-market, including the FR4 embedded LTE antenna 1004795 and the chipset EC646 for band switching and aperture tuning. The board features a compact size that is suitable for IoT devices, M2M industrial devices, trackers, and home automation markets.

Features

  • Provides superior RF field containment
  • Compact size

Applications

  • IoT
  • M2M industrial devices
  • Trackers
  • Home automation
  • Embedded designs
  • Cellular, headsets, tablets
  • Telematics
  • Healthcare
  • Smart grid
  • OBD-II

Specifications

  • Frequency range
    • 698MHz to 960MHz - low band
    • 1710MHz to 2170MHz - high band
  • <-2.5dB/-2.5dB return loss
  • 50Ω unbalanced feed point impedance
  • Linear polarization
  • SMA (female) connector
  • 45.5mm x 60mm dimensions
  • -40°C to +85°C operating temperature range

Videos

Published: 2022-03-04 | Updated: 2023-08-11