Kinetic Technologies KTS1688 Evaluation Kit

Kinetic Technologies KTS1688 Evaluation Kit allows users to evaluate the KTS1688 low-on-resistance current source protection load switch with reverse blocking functionality, performance, and PCB layout. The Kinetic Technologies KTS1688 evaluation kit includes a fully assembled and tested PCB with the KTS1688 IC installed, two pairs of high-current XT30-to-banana power cables, and a quick start guide.

Kit Contents

  • KTS1688 EVAL fully assembled PCB
  • 2x pairs XT30-to-banana power cables, red/black pair
  • Anti-static bag
  • Quick start guide
  • EVAL kit box

Required Equipment

  • Bench power supply for VIN┬áto 5.0V (or 5.1V) from 1A up to 3A capable, as needed for the intended application
  • Digital multimeters, one or more, used to measure input/output voltages and currents

Overview

Kinetic Technologies KTS1688 Evaluation Kit

Typical Test Setup Diagram

Location Circuit - Kinetic Technologies KTS1688 Evaluation Kit
Published: 2023-09-11 | Updated: 2023-09-21