Kinetic Technologies KTD2052 Evaluation Kit

Kinetic Technologies KTD2052 Evaluation Kit demonstrates and evaluates the KTD2052 12-Channel RGB LED Drivers functionality, performance, and PCB layout. This evaluation kit is also a convenient tool for software development of RGB LED lighting patterns and animations. The kit includes a fully assembled, tested PCB with the KTD2052A IC installed, a wiring harness, and an Adafruit QT Py RP2040 µC board configured for CircuitPython with pre-loaded KTD2052A demo software. Four RGB modules (twelve LEDs total) are mounted on the PCB and shine at a moderate brightness setting to reduce human-eye fatigue. The Kinetic Technologies KTD2052 Evaluation Kit may also be used to evaluate the KTD2052B/C/D 12-channel RGB LED drivers with minor modifications to the demo software.

Features

  • 4.5V to 5.5V USB VBUS operating voltage range
  • 3V to 5.5V operating input range
  • 0A to 0.5A operating input current range
  • 4x RGB modules (12x LEDs total)

Applications

  • Evaluation of the KTD2052 12-Channel RGB LED Drivers
  • Software development of RGB LED lighting patterns and animations

Kit Contents

  • KTD2052 EVB Rev1.0 fully assembled PCB
  • StemmaQT/Qwiic I2C wire harness
  • Adafruit QT Py RP2040 µC fully assembled PCB
  • USB Type-A to Type-C cable
  • Anti-static bag
  • Quick-start guide printout
  • Demo software
  • Eval kit manual
  • Eval kit box

Required Equipment

  • 5V, 0.5A USB VBUS power source (either an AC wall adapter, battery power bank, or an available computer USB port)
  • Computer with USB port for software development using a software text editor and to copy/paste/save the software (filename = code.py) from the editor to the QT Py RP2040 board
  • Digital multimeter to measure input voltage, input current, or LED current
  • Oscilloscope to observe the multiplexed output waveforms
Published: 2023-09-08 | Updated: 2023-09-21