Analog Devices / Maxim Integrated TMC2240-BOB & TMC5240-BOB Breakout Boards
Analog Devices / Maxim Integrated TMC2240-BOB and TMC5240-BOB Breakout Boards are designed to demonstrate the TMC2240 and TMC5240, respectively. The boards operate from 4.5V to 36V supply voltage with an Iphase up to 2.0ARMS. The ADI TMC2240-BOB and TMC5240-BOB breakout boards offer StealthChop2™ silent PWM mode and StallGuard4™ sensorless motor load detection.
Features
- TMC2240 stepper motor driver (TMC2240-BOB), TMC5240 stepper motor driver and controller (TMC5240-BOB)
- Supply voltage from 4.5V to 36V
- Iphase up to 2.0ARMS
- Flexible wavetable and phase shift
- StealthChop2™ silent PWM mode
- StallGuard4™ sensorless motor load detection
- Control via Step&Dir and SPI interface
- 1.0" board width, 1.2" board height
- 2x 12-pin 0.1" header rows for pins/connectors
Datasheets
Overview

Published: 2023-09-05
| Updated: 2023-09-12