Analog Devices / Maxim Integrated MAX77675 Evaluation Kit

Analog Devices MAX77675 Evaluation Kit helps designers evaluate the operation and performance of the MAX77675 CCM single-inductor, multiple-output (SIMO) regulator with an I2C interface. The MAX77675 SIMO PMIC is a highly efficient, complete power supply engineered for low-power, ultra-compact applications. The ADI MAX77675 evaluation kit implements Windows®-based software to offer a user-friendly graphical interface as well as a detailed register-based interface to explore the features of the MAX77675.

Features

  • Easy-to-use
  • GUI-driven I2C interface
  • Assembled and fully tested
  • Electronic loads with steady-state, transient, and random modes
  • Onboard electronic loads
  • Onboard ADC
  • Evaluation of multiple on-key options
  • Wide inductor pads for a vast range of case codes

Required Equipment

  • MAX77675 EV kit
  • MAX77675 EV kit GUI
  • Windows-based PC
  • Power supply
  • DVM
  • Micro-USB cable

Overviews

Analog Devices / Maxim Integrated MAX77675 Evaluation Kit
Analog Devices / Maxim Integrated MAX77675 Evaluation Kit

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX77675 Evaluation Kit
Published: 2023-09-05 | Updated: 2023-09-18