Boundary Devices Tungsten700 SMARC
Boundary Devices Tungsten700 SMARC is powered by MediaTek's Genio 700 processor and the Sona™ MT320 Wi-Fi® 6 / BLUETOOTH® 5.3 radio based on MediaTek's Filogic 320, high-performance LPDDR4 RAM, and eMMC storage. The device, combined with the universal SMARC carrier board, serves as a single-board computer (SBC). The Boundary Devices Tungsten700 SMARC creates a custom carrier that supplies users' mechanical, environmental, temperature, and interface requirements.
Features
- Optional Wi-Fi 6 + Bluetooth 5.3
- SMARC 2.1.1 standard form factor of 82mm x 50mm
- 2.2GHz dual-core Cortex-A78 and Hexa-core 2.0GHz Cortex-A55
- Powered by MediaTek Genio 700 processor
- Machine learning, graphics, video, vision, and audio
- Multiple high-performance memory options
- Extensive range of pre-certified antennas
- 10+ year product lifecycle
- Software support includes Yocto, Android, Linux, and Ubuntu
- Commercial and industrial temperature rating options
- Global radio certifications - FCC, ISED, CE, UKCA and more
Applications
- Smart cameras
- Industrial tablets and handhelds
- Industrial IoT and vision systems
- Smart fitness equipment
- Autonomous and automated robots and vehicles
- Smart signage and retail POS
Videos
Overview

Published: 2023-09-11
| Updated: 2023-09-25