Antenova Dolo 2.4GHz SMD Antennas
Antenova Dolo 2.4GHz SMD Antennas are high-efficiency (75%) surface-mount antennas with a small required clearance area of 7.6mm x 6mm. Antenova SMD Antennas are designed for 2.4GHz applications, including wearables, wireless sensor networks, medical devices, and other small products. These Antenova antennas offer a 2400MHz to 2500MHz frequency range and operate over a -40°C to +125°C temperature range.
Features
- Designed for 2.4GHz applications
- BLUETOOTH®/BLUETOOTH Low Energy (BLE)
- Wi-Fi® (802.11a/b/g/n)
- ZigBee®
- 75% efficiency
- 7.6mm x 6mm clearance area
- Surface-mount component
- Supplied on tape and reel
Applications
- Wireless sensor networks
- Wearables, such as fitness trackers
- Medical devices
Specifications
- 2400MHz to 2500MHZ frequency range
- Linear polarization
- -40°C to +125°C operating temperature range
- ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
- 50Ω impedance with matching
- <0.1g weight
- SMD-type antenna
- 7.5mm x 4.0mm x 0.9mm dimensions
Associated Product
Published: 2023-09-11
| Updated: 2023-09-15