Abracon Tri-band Wi-Fi 6E Flexible Printed Antennas

Abracon Tri-band Wi-Fi 6E Flexible Printed Antennas operate on three frequency bands, offering versatile connectivity solutions across various applications. The Abracon Tri-band Wi-Fi 6E Flexible Printed Antennas provide Wi-Fi 6E connectivity and work on the 2.4GHz, 5GHz, and 6GHz frequency bands. These internal flex antennas can be mounted inside devices or along the contours. The tri-band devices target applications that require intricate placement in curved or irregularly shaped devices, including automotive, medical devices, and industrial automation.

Features

  • 1.8dBi to 4.3dBi gain
  • Up to 69% efficiency in a compact design
  • Easy installation on flat and curved surfaces
  • Strong adhesive in high-temperature and humid environments
  • Fully customizable cable length and connectors
  • RoHS compliant

Applications

  • Wi-Fi/WLAN coverage
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6/6E (802.11ax)
    • Wi-Fi 4/5 (802.11b/g/n/ac)
  • BLUETOOTH®/ZigBee®/Thread/Matter
  • Routers and networking
  • Home automation and remote sensing

Specifications

  • 2.4GHz to 7.125GHz frequency range
  • 50Ω impedance
  • 2VSWR
  • -40°C to +85°C operating temperature range
  • 3x bands
  • Adhesive mounting style
  • 45mm length x 6mm width x 0.4mm height
Published: 2023-09-13 | Updated: 2023-09-18