TDK InvenSense ICU-20201 Time-of-Flight (ToF) Range Sensor

TDK InvenSense ICU-20201 Time-of-Flight (ToF) Range Sensor is a miniature, ultra-low power, and long-range ultrasonic sensor based on Chirp's patented MEMS technology. This sensor integrates an 85kHz Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with a 2nd generation ultra-low power System on Chip (SoC) in a reflowable package. The ICU-20201 sensor offers accurate range measurements to targets at distances up to 5m. This sensor can operate in any lighting condition, including full sunlight to complete darkness. The ICU-20201 sensor features a customizable Field-Of-View (FOV) up to 180°. This sensor also features multi-object detection, a single sound port for receiving and transmitting, flexible 1.71V to 3.63V I/O voltage, and a 13MHz SPI interface.

The ICU-20201 sensor features a customizable Field-Of-View (FOV) up to 180°. This sensor also features multi-object detection, a single sound port for receiving and transmitting, flexible 1.71V to 3.63V I/O voltage, and a 13MHz SPI interface. The ICU-20201 sensor is used in smart door lock wake-on-approach, wall following, obstacle avoidance, parking lot sensors for vehicle counting, and ground level measurement in drones.

Features

  • Fast and accurate range-finding:
    • 40MHz integrated CPU enables on-chip algorithms, including rangefinding, human presence, and wake-on approach
    • 20cm to 5m operating range
    • Closer than 20cm moving objects detection
    • Up to 180° customizable Field-Of-View (FOV)
    • Multi-object detection
    • Works in any lighting condition, including full sunlight to complete darkness
    • Insensitive to object color, detects optically transparent surfaces
  • Easy to integrate:
    • Single sound port for receiving and transmitting
    • Flexible 1.71V to 3.63V I/O voltage
    • 13MHz SPI interface allows baseband data stream out at full measurement rate
    • Low power 1.8V core operating voltage
    • Two programmable open-drain I/O for triggering the sensor or waking the host
    • Optional 32kHz reference clock input

Specifications

  • Electrostatic Discharge (ESD):
    • 2kV maximum Human Body Model (HBM)
    • 500V maximum Charge Device Model (CDM)
  • 90%RH relative humidity, storage

Applications

  • Low power user presence in consumer electronics
  • Parking lot sensors for vehicle counting
  • Obstacle avoidance and wall-following
  • Smart door lock wake-on approach
  • Ground level measurement in drones

Block Diagram

Block Diagram - TDK InvenSense ICU-20201 Time-of-Flight (ToF) Range Sensor
Published: 2023-09-01 | Updated: 2023-09-06