Schurter MSM Non-Illuminated Metal Line Switches
Schurter MSM Metal Line Switches are mechanical switches with strokes in different versions LA (Latching) and MO (Momentary). These MSM metal line switches have flat plug-in terminals to permit fast connection. The MSM metal line switches are provided with torsion protection for easier handling. These MSM metal line switches feature housing material in high-quality stainless steel or aluminum and attractive tactile feedback. The MSM metal line switches operate at 30VDC to 250VAC switching voltage range, -25°C to 85°C of the operating temperature range, and 0.1A to 16A switching current range. These MSM metal line switches are ideally used in color marking and harsh environments.Features
- Attractive tactile feedback
- Housing material in high-quality stainless steel or aluminum
- Long life span
- Equipped with flat plug-in terminals to permit fast connection
Specifications
- 30VDC to 250VAC switching voltage range
- 0.1A to 16A switching current range
- -25°C to 85°C of the operating and storage temperature range
Applications
- Color marking
- For use in harsh environments
- Aluminum / stainless steel / ceramics actuator
- With torsion protection for easier handling
- Aluminum / stainless steel housing
Published: 2022-11-03
| Updated: 2022-11-09