Phoenix Contact PT 2,5-4L - Multi-level Terminal Lock
Phoenix Contact PT 2,5-4L - Multi-level Terminal Block provides reliable connections faster and simpler than ever before with Push-in technology. This terminal block improves upon adding the fourth-level block to the existing standard feed-through blocks. This four-level product line will offer functioning blocks as well. The functioning blocks include knife disconnects, sensor/actuator with or without LED indicator, and ground blocks. These blocks use the standardized Clipline complete accessories and feature a block that accepts removable components. Additionally, the four-level blocks come with a bridging channel that is capable of numerous testing accessories. The PT 2,5-4L - multi-level terminal block enables wiring in confined spaces with its compact design and offers increased flexibility with function shafts on each level.
Features
- Compact design enables wiring in confined spaces
- High conductor pull-out forces with the spring construction
- Increased flexibility:
- In addition to the testing facility in the double-function shaft, all terminal blocks provide an additional test connection
- Time-saving conductor connection with tool-free direct-connection technology
- Various function versions
- Tested for railway applications
Specifications
- 500V nominal voltage
- 18A nominal current
- Mounting types:
- NS 35/7,5
- NS 35/15
- Push-in connection method
- 2.5mm² rated cross-section
- 0.14mm² to 4mm² cross-sections
- Gray color
Circuit Diagram