Omron Industrial Automation J7 Low-Voltage Switch Gear
Omron Industrial Automation J7 Low-Voltage Switch Gear features a wide range of products, including J7MC Manual Motor Starters, J7KC / J7KCA Industrial Relays, and the J7TC Thermal Overload Relay. These compact modules are designed with a unified width of 45mm to help downsize control panels along with side-by-side mounting at an ambient temperature of 55°C. The product line offers Push-In Plus wiring technology to save wiring and maintenance time. Omron Industrial Automation J7 Low-Voltage Switch Gear is ideal for motor applications in every industry and conforms to the main safety standards.Features
- Compact mountable modules with a unified 45mm width
- Side-by-side mounting at an ambient temperature of 55°C
- Push-In Plus wiring technology saves wiring and maintenance time
- Certified as compliant with the main safety standards
Applications
- Automotive
- PCB assembly production lines
- Motor control
- Safety
Connection Example

Published: 2020-03-27
| Updated: 2022-03-10