Lantronix X300 Compact Cellular IoT Gateways

Lantronix X300 Compact Cellular IoT Gateways offer extensive communication with LTE M or Cat-1 cellular, Wi-Fi®, BLUETOOTH®, Ethernet, and serial interface in a small, industrial-grade. The X300 cellular compact IoT gateway solution combines IoT gateway hardware, including centralized device management, cellular data, enhanced security, and expert technical support. These gateways operate at a  9VDC to 30VDC voltage range and -30°C to 70°C temperature range. The gateways consist of a 3-pin Nano-Fit™ header with brushed aluminum alloy. These gateways provide compact industrial-grade design, multiple hardware interfaces, latest cyber security protection, expert technical support, premium Console-Flow device management, and advanced hardware replacement. Typical applications include remote access, Wi-Fi gateway, BLE gateway, and industrial protocol.

Features

  • Cellular: 
    • LTE Cat M1 - X303 with 2G fallback mode
    • LTE Cat1 - X304 with 3G or 2G fallback mode options
  • Wi-Fi® and Bluetooth® operation:
    • Wi-Fi 5 and Bluetooth/BLE 5.0 via one (X303) or two (X300, X304) RP-SMA antenna connector
  • Ethernet:
    • One LAN port; 10/100BASE-T via a RJ-45 header fitted with two LEDs
  • Serial communication:
    • RS-232 6-signal (Rx, Tx, RTS, CTS, either DSR or DCD, DTR) implementation via an RJ-45 header
    • RS-485 half or full duplex via RJ-45 header
    • Switchable by software
  • Memory and data storage security chip:
    • RAM
      • DDR2 SDRAM 128MB
    • SPI flash memory
      • 8MB
    • User data storage
      • Internal: via the parallel 256MB NAND flash memory
      • External: via a user-accessible microSD card (not provided)

Specifications

  • Brushed aluminum alloy
  • 79mm x 79mm x 23.5mm dimensions without connectors
  • 150g weight
  • Operating status LEDs: Seven
    • Green for Power
    • Blue for SIM and Wi-Fi
    • Amber for activity, network, and signal
    • Red for ALERT
  • -30°C to 70°C operating temperature range
  • ARM926EJ-S-based CPU running at 600MHz
  • 32KB instruction cache and 32KB data cache
  • 9VDC to 30VDC input voltage
  • 3-pin Nano-Fit™ header
  • Digital input (ignition): One (1) digital input, on the second pin of the 3-pin header

Applications

  • Remote access
  • Wi-Fi gateway
  • BLE gateway
  • Industrial protocol
Lantronix X300 Compact Cellular IoT Gateways
Published: 2023-09-08 | Updated: 2023-09-13