Bussmann / Eaton MFB Multilayer Ferrite Beads
Bussmann / Eaton MFB Multilayer Ferrite Beads deliver high-impedance performance across a variety of high-frequency applications. These ferrite beads are available in a range of industry-standard sizes and are designed to minimize high-frequency electrical noise in EMI-sensitive applications. The series includes two versions: MFBW with higher impedance values as well as MFBM, ideal for higher current RF/wireless applications. The modules comprise a rugged multilayer construction with proprietary noise suppression. Bussmann / Eaton MFB Multilayer Ferrite Beads use eco-friendly materials and meet RoHS compliance.Features
- Industry-standard packages
- 0402 (1005), 0603 (1608), 0805 (2012), and 1206 (3216) industry sizes in multilayer constructions
- High-frequency design
- Higher current-handling capability (Up to 6A in MFBW version)
- Wide 0Ω to 2000Ω impedance range
- Frequencies up to 100MHz
- Reliable EMI suppression in RF signal lines for high-frequency applications
- -40°C to +85°C operating temperature range
- Halogen free and lead free
- RoHS compliant
Applications
- Industrial connectivity (IoT)
- Wireless communications
- BLUETOOTH®
- Wi-Fi®
- Antennas
- Machine-to-machine (M2M)
- Mobile phones
- Wearable devices
- Wireless LAN
- Computing/gaming consoles
- Broadband components
- RF transceiver modules
Additional Resources
Published: 2020-09-02
| Updated: 2022-03-11