United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?
Home > NEWEST Products > New by Manufacturer > Digilent > ZYBO Z7 Development Boards - Digilent
NEWEST Products

Digilent ZYBO Z7 Zynq-70000 SoC Platform

Digilent ZYBO Z7 Development Boards

Digilent  ZYBO Z7 Development Boards are ready-to-use embedded software and digital circuit development boards built around the Xilinx Zynq-7000 family. The family is based on the Xilinx All Programmable System-on-Chip (AP-SoC) architecture, which integrates a dual-core ARM Cortex-A9 processor with the Xilinx 7 FPGA logic. The Zybo Z7 comes in a Zybo Z7-10 variant that features Xilinx XC7Z010-1CLG400C and a Zybo Z7-20 variant that features the larger Xilinx XC7Z020-1CLG400C. The Zybo Z7-20  variant includes SDoC voucher that provides a familiar embedded C/C++ application development experience.

The Zybo Z7 surrounds the Zynq with a set of multimedia and connectivity peripherals to create a formidable single-board computer. The Zybo platforms are video-capable and include MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth.

Features
  • Xilinx XC7Z010-1CLG400C / XC7Z020-1CLG400C
  • 1GB DDR3L with 32-bit bus at 1066MHz
  • 16MB Quad-SPI flash
  • Gigabit Ethernet PHY
  • USB OTG PHY with host and device support
  • Pcam camera connector with MIPI CSI-2 support
  • HDMI sink port (input)
  • HDMI source port (output)
  • Audio codec with stereo headphone, stereo line-in, and microphone jacks
  • Pmod connectors
  • Powered by USB or any 5V external power source
  • ZYBO Z7-20 comes withSDSoC voucher
Applications
  • Embedded vision
  • Robotics
  • System monitoring
  • Embedded architecture
  • Server-backhaul applications
  • Medical
  • ADAS
Specifications
 Zybo Z7-10:
  • 1 MSPS on-chip ADC
  • 17,600 look-up tables
  • 35,200 flip-flops
  • 270KB RAM
  • 2 clock management tiles
  • 5 Pmod ports
  • TX port HDMI CEC support
  • 1 RGB LED
 Zybo Z7-20:
  • 1 MSPS on-chip ADC
  • 53,200 look-up tables
  • 106,400 flip-flops
  • 630KB RAM
  • 4 clock management tiles
  • 6 Pmod ports
  • TX and RX ports HDMI CEC support
  • 2 RGB LED

 

 
                                                   

Digilent Pcam 5C Fixed Focus Colour Camera Module

Digilent Pcam5C Fixed Focus Color Camera Module is a video IC development tools designed to evaluate OmniVision OV5640 5 Megapixel (MP) color image sensor. The Omnivision OV5640 image sensor offers various internal processing functions that improve image quality. This 5MP color image sensor includes automatic black level calibration, controls for adjusting saturation, hue, gamma, and sharpness. The Pcam 5C uses a dual-lane MIPI CSI-2 interface for data transfer. This color camera module provides high data bandwidth that supports 1080p (at 30 frames per second) and 720p (at 60 frames per second) video streaming formats.

Specifications  
  • 3V to 3.6V power supply input voltage range
  • 2592 x 1944 pixels active array dimensions
  • Rolling shutter type
  • Maximum 200mA power supply current consumption


  •  Features
  • Standard M12 lens mount for lens interchangeability
    Ships with 10 cm cable and factory installed fixed-focus lens
  • 4.0 cm x 2.5 cm Small PCB size for flexible designs
    1×7 straight 100-mil header for access to auxiliary camera signals
  • Works with Pcam compatibleDigilent development boards

  •  


    eNews

    • Digilent