CUI Inc VXO78-500-M Non-Isolated DC-DC Converters

CUI Inc VXO78-500-M Non-Isolated DC-DC Converters feature an ultra-thin SMT package with a thickness of ≤3.5mm and an open-frame design. The VXO78-500-M series offers output short-circuit protection, high efficiency of up to 95%, and no-load input current as low as 0.2mA. CUI Inc VXO78-500-M Non-Isolated DC-DC Converters are IEC/EN 62368-1 certified and operate in a wide -40°C to +85°C temperature range.

Features

  • Ultra-thin SMT package, ≤3.5mm thickness
  • Open frame
  • High efficiency up to 95%
  • No-load input current as low as 0.2mA
  • Output short-circuit protection
  • Does not require a heat sink
  • Wide -40°C to +85°C temperature range
  • IEC/EN 62368-1 certified
Published: 2020-02-05 | Updated: 2024-05-20