CUI Inc PSK-10W Internal AC-DC Power Supplies
CUI Inc PSK-10W Internal AC-DC Power Supplies feature a 6.6W to 10.8W output power range and a wide input range of 85VAC to 305VAC, higher than standard AC-DC modules. The PSK-10W series offers up to 82% efficiency and short-circuit, overcurrent, and overvoltage protections. The series is available in board-mount, chassis-mount, and DIN-rail mount options. CUI Inc PSK-10W Internal AC-DC Power Supplies meet CISPR32/EN 55032 Class B without external components and are UL/EN/IEC 62368 certified.
Features
- Wide 85VAC to 305VAC input range
- 6.6W to 10.8W output power
- Short-circuit, overcurrent, overvoltage protections
- 3.3VDC to 24VDC output voltage
- 0.45A to 2A output current
- Up to 82% efficiency
- Meets CISPR32/EN 55032 Class B without external components
- UL/EN/IEC 62368 certified
Published: 2020-07-31
| Updated: 2024-05-20