CUI Inc PSK-90D 90W Power Supplies
CUI Inc. PSK-90D 90W Power Supplies are encapsulated AC-DC power supplies housed in compact, board-mount packages. With an output of 90W of continuous power, these single output, encapsulated modules feature efficiency up to 93% and a wide operating temperature range from -40°C to +85°C. CUI Inc. PSK-90D 90W Power Supplies can be used for space-constrained, low-power ITE, industrial, and consumer electronic applications.
Features
- 80VAC to 305VAC or 110VDC to 430VDC input range
- -40°C to 85°C operating ambient temperature range
- Up to 4,200VAC I/O isolation test voltage
- Over voltage category III
- Over voltage, over current, short circuit protections
- Input safety Class II
- Designed to meet 62368: IEC/EN/UL; 60335: EN; 61588: EN
- Meets Class B radiated and conducted emissions
- Specified for AC or DC input voltage
Applications
- Low-power ITE
- Industrial electronics
- Consumer electronics
Published: 2023-03-14
| Updated: 2023-09-26