CUI Inc PQDE 30W 4:1 Wide Input DC/DC Converters
CUI Inc PQDE 30W 4:1 Wide Input DC/DC Converters offer high efficiency of up to 88%, 30W of power, and a wide operating temperature range of -40°C to +85°C. The devices are available in a compact DIP package size of 25.4mm × 25.4mm × 11.7mm (1" x 1" x 0.46"). CUI Inc PQDE DC/DC converters offer a single regulated output, 1500VDC isolation, and EN 62368 certification. Typical applications include industrial control, electric power, instruments, and communications.
Features
- Ultra-wide 4:1 input voltage range
- Single regulated output
- High efficiency up to 88%
- Overcurrent, overvoltage, short-circuit, and input undervoltage protections
- EN 62368 approved
Applications
- Industrial control
- Electric power
- Instrument
- Communication
Specifications
- 30W isolated output
- Industry-standard 25.4mm × 25.4mm × 11.7mm DIP package (1" x 1" x 0.46")
- 1500VDC isolation
- -40°C to +85°C operating temperature range
Published: 2020-04-22
| Updated: 2024-03-18