CUI Inc PGNM1-S/PGNP1-S Isolated DC-DC Converters
CUI Inc PGNM1-S/PGNP1-S Isolated DC-DC Converters offer single and dual-regulated (PGNP) and unregulated (PGNM) outputs. These converters feature a leakage current of less than 2μA. The DC-DC converters offer 1W of power and a 1:1 input range at a temperature range of -40°C to 105°C. These converters are EN 60601-1 and UL 60601-1 certified. The converters provide continuous output short circuit protection and reinforced insulation. These converters are designed to meet EN 62368-1 safety standards and are RoHS compliant. The DC-DC converters are ideal for medical instrumentation, consumer electronics, EV charging, and industrial electronics.
Features
- Unregulated single/dual outputs
- EN/UL 60601-1 certified
- Designed to meet EN 62368-1 safety standards
- Leakage current less than 2µA
- Continuous output short circuit protection
- Reinforced insulation
- SIP package type
- RoHS compliant
Specifications
- 6000VDC isolation
- -40°C to 105°C operating temperature range
- 19.5mm x 9.8mm x 12.5mm (LxWxH) dimensions
- 60601 safety standards
Applications
- Medical instrumentation
- Consumer electronics
- EV charging
- Industrial electronics
Additional Resource
Published: 2023-09-12
| Updated: 2023-09-20