CUI Inc VMS-450B 450W AC-DC Medical Power Supplies
CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies are ideal for space-constrained medical and dental applications in which reliability and regulatory compliance are essential. These high-density devices are certified to the medical 60601-1 3rd edition safety standard for 2xMOPP applications and 4th edition EMC requirements. CUI Inc VMS-450B 450W Internal AC-DC Medical Power Supplies offer up to 450W of continuous power and are packaged in an industry-standard 3" x 5" footprint (open-frame model only).
Features
- Up to 450W continuous power
- 100VAC to 240VAC universal input voltage range
- Overvoltage, overcurrent, and overtemperature protection
- 12VDC fan output (600mA)
- 5VDC auxiliary output (1A)
- Standard 76.2mm x 127mm (3" x 5") footprint (open-frame model only)
- Metal-case options with or without an integrated fan
- Frame types
- Open frame (VMS-450B)
- Metal case, no fan (VMS-450B-CNF)
- Metal case, top fan (VMS-450B-CF)
- Metal case, side fan (VMS-450B-CFS)
- IEC/EN/UL 60601-1 (4th ed.) medical-grade safety certification
Applications
- Space-constrained devices
- Medical
- Dental
Videos
Datasheets
Published: 2020-04-16
| Updated: 2024-04-18