CUI Inc PXO7800-500-M DC-DC Converters
CUI Inc PXO7800-500-M DC-DC Converters are ultra-thin SMD package non-isolated DC switching regulators. These converters feature an ultra-thin SMD package, an open frame, and efficiency up to 95%. Input voltage ranges from 4.75VDC to 36VDC, with DC output voltage configurations of 3.3V, 5V, 6.5V, 9V, 12V, and 15V. CUI Inc PXO7800-500-M DC-DC Converters feature an operating temperature between -40°C and +85°C, along with output short circuit protection.Features
- Ultra-thin SMD package
- Open frame
- Up to 95% efficiency
- No-load input current as low as 0.2mA
- -40°C to 85°C temperature range
- Output short circuit protection
Specifications
- 24VDC typical input voltage
- 4.74VDC to 19VDC minimum input voltage
- 36VDC maximum input voltage
- 3.3VDC to 15VDC output voltage
- 500mA output current
- 1.65W to 7.5W max output power
- 100mVp-p ripple and noise
- 85% to 95% efficiency
Published: 2022-09-30
| Updated: 2022-10-31