Cree LED XLamp® XP-G3 Photophyll™ Select LEDs

Cree LED XLamp® XP-G3 Photophyll™ Select LEDs offer an advanced horticulture spectrum with blue and green output tuned for horticulture applications. The XP-G3 LEDs are intended to replace the white LEDs standard in two-channel white + red horticulture luminaires. The XP-G3 maximizes green content and minimizes red content, enabling significant enhancements to luminaire cost and performance. The Cree LED XLamp XP-G3 Photophyll Select LEDs are entirely binned in horticulture metrics, allowing a more straightforward spectrum design without confusing translations or conversions. The spectral output of these LEDs is binned into two metrics, both of which are based on the amount of PPF in standard blue (400nm to 500nm), green (500nm to 600nm), and red (600nm to 700nm) bands. The two spectral metrics are the percentage of red PPF content (Red PPF%) and the ratio of green to blue PPF content (Green/Blue Ratio or GBR). XLamp XP-G3 Photophyll Select LEDs integrate this new color and the many strengths of the XP-G3 platform, including efficiency, long-term reliability, a convenient design ecosystem, and optical control.

Features

  • 2000mA maximum drive current
  • 0.7°C/W low thermal resistance
  • 125° wide viewing angle
  • Unlimited floor life at ≤30ºC/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL-recognized component (E349212)

Applications

  • Horticulture

Videos

SPECTRAL POWER DISTRIBUTION

Performance Graph - Cree LED XLamp® XP-G3 Photophyll™ Select LEDs
Published: 2022-10-31 | Updated: 2023-07-17