TE Connectivity Tool-less Receptacle Assembly & Gasket

TE Connectivity's Tool-less Receptacle Assembly and Gasket is an ANSI C136.41 compliant rotatable and hand rotatable up to 355° degrees for outdoor luminaires. These outdoor luminaires require NEMA based socket and the device offers standard NEMA socket interface with a wide range of photo controls. The tool-less receptacle assembly and gasket prevents wire tangling and/or stress inside the lighting fixture. The device allows hand assembly to the lighting fixture that makes for ease of assembly without tools. Typical applications include street and area lighting, roadway, commercial outdoor lighting (parking lots and car dealerships), and photo controls.

Features

  • Allows installers to optimize the positioning of the photo control with 355° degree rotation
  • Prevents wire tangling and/or stress inside the lighting fixture
  • Hand assembly to the lighting fixture during manufacturing makes for ease of assembly without tools
  • Simplifies rotation and reduces the installation time required to position the photo control
  • Provides IP55 rating to the luminaire when mated with Endurance N control bases
  • Standard NEMA socket interface accepts a wide range of photo controls

Specifications

  • 15A maximum and 480VAC maximum power contacts
  • 1.5A maximum and 30VDC signal contacts
  • 12lbs pull force to lift and rotate the connector
  • Conforms to dimensional requirements of ANSI C136.41-2013
  • Offer a 5 and 7 position version:
    • 5 position: 3 power contacts + 2 dimming/signal contacts
    • 7 position: 3 power contacts + 4 dimming/signal contacts

Applications

  • Street and area lighting
  • Roadway
  • Commercial outdoor lighting (parking lots and car dealerships)
  • Photo controls

Construction Overview

TE Connectivity Tool-less Receptacle Assembly & Gasket
Published: 2020-06-10 | Updated: 2022-03-11