TE Connectivity Low-Temperature Rise Cluster Blocks
TE Connectivity's (TE) Low-Temperature Rise Cluster Blocks provide an automated assembly solution for air-conditioner compressors. These TE cluster blocks meet compressor operating temperature requirements with a quick and reliable connection. The Low-Temperature Rise Cluster Block's design provides up to 28% lower temperature rise than standard offerings. The solderless connection provides a cleaner assembly than comparable soldered solutions. A hermetic pin alignment feature supports easier automated assembly.
Features
- Designed for exterior air-conditioner compress applications
- Hermetic pin alignment supports easier assembly and fully automated processing
- Housing stopper design reduces connector rotation risk by fixing the mating part position after insertion
- Gap design between the terminal and housing increases reliability and provides better low-level contact resistance (LLCR)
- Cleaner assembly with solderless mating
Specifications
- 220VAC or 310VDC rated voltage
- Maximum rated current
- 12A (14AWG)
- 10A (16AWG)
- 9A (18AWG)
- 2.40mm to 3.65mm insulation diameter
- <25°C maximum temperature rise
- -40°C to +125°C operating temperature range
- GWEPT 750°C no flame and UL 94V-0 flammability
Published: 2023-09-14
| Updated: 2023-09-19