TE Connectivity / Linx Technologies High-Density BNC Connectors
TE Connectivity's (TE) Linx Technologies High-Density (HD) BNC Connectors provide a compact design solution for large video transmission systems, broadcast systems, and video signal applications. TE HD BNC Connectors are smaller and up to 20% lighter than traditional BNC connectors. The connectors are designed for tighter configurations than standard BNC connectors, allowing up to four times more interconnects in the same footprint. A customized insertion/extraction tool lets designers connect and disconnect cable assemblies to receptacles mounted on the panel using a bayonet-style mounting interface, even when space is limited.
Features
- 75Ω performance
- Up to four times the panel density of standard BNC connectors
- Fits traditional broadcast cables
- 20% lighter than standard BNC connectors
- Quarter-turn bayonet-style coupling design provides a positive lock
- Optimized for 12G-SDI broadcast video solutions
Applications
- Large video transmission systems
- Broadcast equipment
- Digital video and high-definition TVs (HDTVs)
- Satellite headends
- Telco central offices
- Instruments
Associated Tool
Published: 2023-09-13
| Updated: 2023-09-18