Stewart Connector / Bel RJ Modular Bottom Entry Vertical Jack
Stewart Connector / Bel RJ Modular Bottom Entry Vertical Jack supports the transmission of Gigabit Ethernet signals targeted to switches, hubs, and routers. This bottom-entry jack is designed for small form factor designs and allows interconnecting between PC boards, leaving the valuable space of board edges free for other I/O connectivity. Bel RJ Modular Bottom Entry Vertical Jack is suitable for various environments, including medical, industrial, military, railway, and space.
Features
- Suitable for space-constrained designs
- Allows cable entry close to PC board
- Can be located anywhere on the board's surface area
Applications
- eMobility
- Front end
- Industrial
- Medical
- Military
- Railway
- Space
Specifications
- Vertical orientation
- 1 port
- Unshielded design
- No LED
- 8 positions
- 8 contacts
Dimensions

Published: 2023-08-17
| Updated: 2023-09-01