Stewart Connector / Bel 35mm DIN Rail Module

Stewart Connector / Bel DIN Rail Module is designed for industrial network applications. The module fits industry-standard RJ45 jacks with a width of under 17mm and is applicable for standard 35mm width DIN rails. The component includes optional side covers, a dust cover, and a window label. The side covers can be removed for the installation of multiple DIN rail modules in a row. Stewart Connector / Bel DIN Rail Module is quick and easy to install without needing any tools.

Features

  • Designed for industrial network applications
  • Includes optional side covers, a dust cover, and a window label
  • Side covers can be removed for the installation of multiple DIN rail modules in a row
  • Applicable for standard 35mm width DIN rails
  • Fits industry-standard RJ45 jacks with a width of under 17mm
  • Installation is quick and easy without the need of any tools
Published: 2020-09-21 | Updated: 2022-03-11