Schurter Green Line Inlet/Outlet Appliance Connectors

Schurter Green Line Inlet/Outlet Appliance Connectors are IEC 60320-compatible appliance connectors available in bio-based plastics. The Schurter Green Line Inlet/Outlet Appliance Connectors contribute to lower CO2 emissions and lower material consumption while offering the same performance and service life as basic plastics. The plant-based materials contribute to up to 68% CO2 reduction compared with basic plastics. The connectors offer 15A/250VAC; 60Hz IEC ratings and 15A/250VAC; 60Hz UL/CSA ratings.

Features

  • IEC 60320 compatible appliance connectors
  • Contributes to lower CO2 emissions and lower material consumption
  • Bio-based plastic leads to up to 68% CO2 reduction compared with basic plastics
  • Same performance and service life as basic plastics

Specifications

  • 10A/250VAC; 50Hz IEC ratings
  • 15A/250VAC; 60Hz UL/CSA ratings
  • -25°C to +70°C allowable operating temperature
  • IP30 or IP40 front-side protection
  • >2kVAC between L-N, >2kVAC between L/N-PE (1 minute/50Hz) dielectric strength
Published: 2023-08-21 | Updated: 2023-08-25