Phoenix Contact DFK-MSTB Feed-Through Connectors
Phoenix Contact DFK-MSTB Feed-Through Connectors offer a 300V voltage rating, 12A current, and 2 to 16 positions per connector. These connectors make fast, secure, and reliable connections through a cabinet or panel wall, while the wire connection inside the cabinet is handled by Phoenix Contact's well-known screw termination technology. DFK-MSTB connectors are suitable for panels up to 5mm thick and accepts 24AWG to 12AWG wires. Phoenix Contact DFK-MSTB Feed-Through Connectors are ideal for automation technology, energy technology, and building and industrial automation applications.Features
- Familiar screw termination is well-known worldwide
- Accepts mating plug with or without screw flange, or lock and release levers
- Can be screwed to the cabinet wall for secure positioning
- Optional coding prevents mismating
Applications
- Automation technology
- Building automation
- Industrial automation
- Energy technology
Specifications
- 12A current rating
- 300V voltage
- 5.08mm pitch
- 2 to 16 positions per connector
- Accepts 24AWG to 12AWG wires
Published: 2020-09-17
| Updated: 2022-03-11